- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- EL1-P25
EL1-P25
Phoenix Contact
Relay retaining bracket, with eject function and integrated equipment marking area (7.5 x 15 mm), to suit relay socket PR1, fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay retaining bracket, with eject function and integrated equipment marking area (7.5 x 15 mm), to suit relay socket PR1, for 25 mm high miniature switching relay and solid-state relay
Search Keywords: EL1P25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EL1-P25
-
Alias/AKA:2833550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hold-Down Clip
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.13
25
$5.48
100
$4.90
250
$4.65
500
$4.58
1,000
$4.48
2,500
$4.42
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing