- Home ›
- All Products›
- EK-135
EK-135
Phoenix Contact
Power terminal block - connection method: Screw connection - load current: 125 A - cross section: 0.75 mm² - 35 mm² - width: 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power terminal block - connection method: Screw connection - load current: 125 A - cross section: 0.75 mm² - 35 mm² - width: 12 mm - color: aluminum color
Search Keywords: EK135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EK-135
-
Alias/AKA:0401023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/17/26