- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EH 22 5 F-C CS/ABS GY7035
EH 22 5 F-C CS/ABS GY7035
Phoenix Contact
DIN rail housing - Upper part - flat design - Without connection opening - with vents - width: 22.6 mm - height: 75.26 mm - de ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - flat design - Without connection opening - with vents - width: 22.6 mm - height: 75.26 mm - depth: 36.95 mm - color: light gray (7035)
Search Keywords: EH225FCCSABSGY7035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EH 22 5 F-C CS/ABS GY7035
-
Alias/AKA:2201653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Upper Part Of Housing
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$2.22
100
$1.85
250
$1.74
500
$1.67
1,000
$1.63
2,500
$1.58
5,000
$1.56
7,500 +
$1.54
Click for Quote
Log in
to unlock special pricing