- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EH 22 5-C DS/ABS BK9005
EH 22 5-C DS/ABS BK9005
Phoenix Contact
DIN rail housing - Upper part - tall design - connection opening on both sides - width: 22.6 mm - height: 75.26 mm - depth: 36 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper part - tall design - connection opening on both sides - width: 22.6 mm - height: 75.26 mm - depth: 36.95 mm - color: black (9005)
Search Keywords: EH225CDSABSBK9005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EH 22 5-C DS/ABS BK9005
-
Alias/AKA:2201254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Upper Part Of Housing
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.26
250
$2.13
500
$2.04
1,000
$1.99
2,500
$1.94
5,000
$1.91
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing