- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- EEM-EM375
Phoenix Contact
EEM-EM375
Three-phase power meter for active power measurement with current transformer measurement 1 A / 5 A in networks of up to 500 V ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Three-phase power meter for active power measurement with current transformer measurement 1 A / 5 A in networks of up to 500 V - with S0 output - Ethernet interface - certified in accordance with the MID directive
Search Keywords: EEMEM375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EEM-EM375
-
Alias/AKA:2908581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is EEM-EM375 RoHS compliant?
Yes, EEM-EM375 is RoHS compliant.
What is the lead time for EEM-EM375?
The standard lead time for EEM-EM375 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/6/26