- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ECS-P-122X169-S-UV1-2M12
ECS-P-122X169-S-UV1-2M12
Phoenix Contact
Screw locking two female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw locking two female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005) - Width: 163 mm - Height: 30 mm - Depth: 62 mm
Search Keywords: ECSP122X169SUV12M12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ECS-P-122X169-S-UV1-2M12
-
Alias/AKA:2230010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Faceplate
-
Color:Black
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
111
can ship
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$30.97
10
$29.09
25
$27.43
50
$25.95
100
$25.56
250
$24.94
500 +
$24.56
Click for Quote
Log in
to unlock special pricing