- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ECS-B-122X169-S-UV1-V
ECS-B-122X169-S-UV1-V
Phoenix Contact
Screw locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screw locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) - Width: 164 mm - Height: 176 mm - Depth: 64 mm
Search Keywords: ECSB122X169SUV1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ECS-B-122X169-S-UV1-V
-
Alias/AKA:2230002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Base
-
Color:Black
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$31.26
10
$30.79
25
$28.47
50
$27.76
100
$27.35
250
$26.78
500 +
$26.16
Click for Quote
Log in
to unlock special pricing