- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ECS-B-122X169-L-UV1-NV
ECS-B-122X169-L-UV1-NV
Phoenix Contact
Snap-in locking non-vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-in locking non-vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) - Width: 170 mm - Height: 176 mm - Depth: 64 mm
Search Keywords: ECSB122X169LUV1NV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ECS-B-122X169-L-UV1-NV
-
Alias/AKA:2230001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Base
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$26.52
10
$24.92
25
$23.49
50
$22.22
100
$21.89
250
$21.36
500 +
$21.04
Click for Quote
Log in
to unlock special pricing