- Home ›
- All Products›
- ECS-B-122X109-L-UV1-V
ECS-B-122X109-L-UV1-V
Phoenix Contact
Snap-in locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-in locking vented enclosure of the ECS Family. IP66/67/69 rated when mated with associated faceplate. Color: Black (9005) - Width: 172 mm - Height: 116 mm - Depth: 64
Search Keywords: ECSB122X109LUV1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ECS-B-122X109-L-UV1-V
-
Alias/AKA:1054714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$32.49
10
$32.00
25
$29.38
50
$28.59
100
$28.16
250
$27.49
500 +
$26.81
Click for Quote
Log in
to unlock special pricing