- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ECP-E3 6A
ECP-E3 6A
Phoenix Contact
Electronic device circuit breaker - number of positions: 1 - connection method: Screw connection - width: 12.5 mm - fuse t ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electronic device circuit breaker - number of positions: 1 - connection method: Screw connection - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black
Search Keywords: ECPE36A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ECP-E3 6A
-
Alias/AKA:0912046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Electronic2867
-
Voltage Rating:242868VDC
-
Number of Poles:12860
-
Current Rating:6 A
-
Terminal Design:Screw2865
-
Operating Temperature:0 to 50 °C
-
Mounting:DIN Rail2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$93.82
5
$90.19
10
$85.94
20
$84.65
50
$83.38
100 +
$82.13
Click for Quote
Log in
to unlock special pricing