- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ECP 1-2
ECP 1-2
Phoenix Contact
Electronic device circuit breaker - number of positions: 1 - connection method: pluggable - width: 12.5 mm - fuse type: el ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electronic device circuit breaker - number of positions: 1 - connection method: pluggable - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black
Search Keywords: ECP12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ECP 1-2
-
Alias/AKA:0912018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic
-
Voltage Rating:24 VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Screw
-
Operating Temperature:0 to 50 °C
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$99.30
5
$95.46
10
$90.96
15
$89.59
25
$88.25
50 +
$86.93
Click for Quote
Log in
to unlock special pricing