- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EC-E-3A-DC24V
Phoenix Contact
EC-E-3A-DC24V
Electronic circuit breaker - 1 reset input - nominal current: 3 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic circuit breaker - 1 reset input - nominal current: 3 A
Search Keywords: ECE3ADC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EC-E-3A-DC24V
-
Alias/AKA:0903044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic
-
Voltage Rating:24 VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Screw
-
Operating Temperature:0 to 50 °C
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is EC-E-3A-DC24V RoHS compliant?
Yes, EC-E-3A-DC24V is RoHS compliant.
What is the lead time for EC-E-3A-DC24V?
The standard lead time for EC-E-3A-DC24V is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/27/26