Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

EBS-3-8

Insertion bridge - pitch: 8 mm - number of positions: 3 - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge - pitch: 8 mm - number of positions: 3 - color: gray
Search Keywords: EBS38
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: EBS-3-8
Alias/AKA: 3118148
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EBS-3-8 RoHS compliant?
Yes, EBS-3-8 is RoHS compliant.
What is the lead time for EBS-3-8?
The standard lead time for EBS-3-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 253
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.48
50 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!