Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

EBS-10-8

Insertion bridge - pitch: 8 mm - number of positions: 10 - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge - pitch: 8 mm - number of positions: 10 - color: gray
Search Keywords: EBS108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: EBS-10-8
Alias/AKA: 3118135
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EBS-10-8 RoHS compliant?
Yes, EBS-10-8 is RoHS compliant.
What is the lead time for EBS-10-8?
The standard lead time for EBS-10-8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately
Manufacturer Stock:
1,890 can ship
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.59
10 +
$7.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!