- Home ›
- All Products›
- EBP-6-5
EBP-6-5
Phoenix Contact
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Search Keywords: EBP65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EBP-6-5
-
Alias/AKA:1733208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$3.40
50
$3.04
250
$2.71
500
$2.58
1,000
$2.54
2,500
$2.48
5,000
$2.45
7,500 +
$2.41
Click for Quote
Log in
to unlock special pricing