- Home ›
- All Products›
- EBP-5-5
EBP-5-5
Phoenix Contact
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Search Keywords: EBP55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EBP-5-5
-
Alias/AKA:1733198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$2.21
50
$2.07
250
$1.95
500
$1.90
1,000
$1.87
2,500
$1.84
5,000 +
$1.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments