- Home ›
- All Products›
- EBP-4-5
EBP-4-5
Phoenix Contact
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Search Keywords: EBP45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EBP-4-5
-
Alias/AKA:1733185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
On Order:
250
can ship 7/6/26
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$2.46
100
$2.05
250
$1.93
500
$1.85
1,000
$1.80
2,500
$1.76
5,000
$1.73
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing