Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

EBP-3-5

Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Search Keywords: EBP35
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: EBP-3-5
Alias/AKA: 1733172
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EBP-3-5 RoHS compliant?
Yes, EBP-3-5 is RoHS compliant.
What is the lead time for EBP-3-5?
The standard lead time for EBP-3-5 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately Buy all 14 in-stock or the regular minimum order quantity of 30
On Order:
300   can ship 12/9/26
Stock lot only:
14
Minimum Order Quantity:
30
Order Increment:
10
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.266
30
$2.060
100
$1.710
250
$1.620
500
$1.550
1,000
$1.510
2,500
$1.470
5,000
$1.450
7,500 +
$1.440
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!