Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

EBP-2-5

Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge for connectors with 5.0 mm or 5.08 mm pitch
Search Keywords: EBP25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: EBP-2-5
Alias/AKA: 1733169
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EBP-2-5 RoHS compliant?
Yes, EBP-2-5 is RoHS compliant.
What is the lead time for EBP-2-5?
The standard lead time for EBP-2-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,860
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.990
250
$0.846
500
$0.818
1,000
$0.790
2,500
$0.788
5,000
$0.786
7,500
$0.784
10,000 +
$0.782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!