- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- EB-56-18
Phoenix Contact
EB-56-18
Insertion bridge - pitch: 18 mm - number of positions: 56 - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insertion bridge - pitch: 18 mm - number of positions: 56 - color: gray
Search Keywords: EB5618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EB-56-18
-
Alias/AKA:3009299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insertion Bridge
-
Pitch:18 mm
-
Number of Contacts:56
Product Guides
+
Frequently Asked Questions
Is EB-56-18 RoHS compliant?
Yes, EB-56-18 is RoHS compliant.
What is the lead time for EB-56-18?
The standard lead time for EB-56-18 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
5 Weeks
can ship
10/21/26