- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- EB 36-27/L1-L2-L3
EB 36-27/L1-L2-L3
Phoenix Contact
Insertion bridge - pitch: 27 mm - number of positions: 36 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insertion bridge - pitch: 27 mm - number of positions: 36 - color: gray
Search Keywords: EB3627L1L2L3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EB 36-27/L1-L2-L3
-
Alias/AKA:3009354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insertion Bridge
-
Pitch:N/A
-
Number of Contacts:36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/14/26