Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

EB-36-27

Insertion bridge - pitch: 27 mm - number of positions: 36 - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge - pitch: 27 mm - number of positions: 36 - color: gray
Search Keywords: EB3627
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: EB-36-27
Alias/AKA: 3009341
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EB-36-27 RoHS compliant?
Yes, EB-36-27 is RoHS compliant.
What is the lead time for EB-36-27?
The standard lead time for EB-36-27 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$91.20
5 +
$86.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!