- Home ›
- All Products›
- EB-3-25/PT
Phoenix Contact
EB-3-25/PT
Insertion bridge - pitch: 25 mm - length: 73 mm - width: 47.8 mm - number of positions: 3 - color: red
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insertion bridge - pitch: 25 mm - length: 73 mm - width: 47.8 mm - number of positions: 3 - color: red
Search Keywords: EB325PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EB-3-25/PT
-
Alias/AKA:3260160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is EB-3-25/PT RoHS compliant?
Yes, EB-3-25/PT is RoHS compliant.
What is the lead time for EB-3-25/PT?
The standard lead time for EB-3-25/PT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
95
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
9/23/26