Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

EB-3-20/PT

Insertion bridge - pitch: 20 mm - length: 64.5 mm - width: 55.3 mm - number of positions: 3 - color: red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insertion bridge - pitch: 20 mm - length: 64.5 mm - width: 55.3 mm - number of positions: 3 - color: red
Search Keywords: EB320PT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    EB-3-20/PT
  • Alias/AKA:
    3260068
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EB-3-20/PT RoHS compliant?
Yes, EB-3-20/PT is RoHS compliant.
What is the lead time for EB-3-20/PT?
The standard lead time for EB-3-20/PT is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$11.37
10 +
$10.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!