- Home ›
- All Products›
- EB-2-5
EB-2-5
Phoenix Contact
Insertion bridge - pitch: 5 mm - number of positions: 2 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insertion bridge - pitch: 5 mm - number of positions: 2 - color: gray
Search Keywords: EB25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EB-2-5
-
Alias/AKA:1401158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
2,283
can ship
Stock lot only:
7
Minimum Order Quantity:
25
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1.111
25
$1.010
100 +
$0.960
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments