Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EB 2-31/PT by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Insertion bridge - pitch: 31 mm - length: 78.4 mm - width: 54.7 mm - number of positions: 2 - color: red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Insertion bridge - pitch: 31 mm - length: 78.4 mm - width: 54.7 mm - number of positions: 2 - color: red
Search Keywords: EB231PT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    EB 2-31/PT
  • Alias/AKA:
    3215057
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Insertion Bridge
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
Order Increment:
5
2 Weeks can ship 7/1/24
Backorder
Qty
Unit Price
5
€26.094
10
€24.471
25
€23.026
50
€21.736
100
€21.414
250
€20.862
500 +
€20.550
Click for Quote
Log in to unlock special pricing