- Home ›
- All Products›
- EB-2-25/PT
EB-2-25/PT
Phoenix Contact
Insertion bridge - pitch: 25 mm - length: 73 mm - width: 47.8 mm - number of positions: 2 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insertion bridge - pitch: 25 mm - length: 73 mm - width: 47.8 mm - number of positions: 2 - color: red
Search Keywords: EB225PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EB-2-25/PT
-
Alias/AKA:3260157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments