- Home ›
- All Products›
- EB-10-15-K/UK-35
EB-10-15-K/UK-35
Phoenix Contact
Insertion bridge - pitch: 15 mm - number of positions: 10 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2027
Description
+
Insertion bridge - pitch: 15 mm - number of positions: 10 - color: gray
Search Keywords: EB1015KUK35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EB-10-15-K/UK-35
-
Alias/AKA:0205096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
4 Weeks
can ship
6/15/26