- Home ›
- All Products›
- EA-7
Phoenix Contact
EA-7
Cover - width: 7 mm - height: 23.8 mm - material: ABS - length: 52 mm - color: transparent
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover - width: 7 mm - height: 23.8 mm - material: ABS - length: 52 mm - color: transparent
Search Keywords: EA7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EA-7
-
Alias/AKA:1024250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is EA-7 RoHS compliant?
Yes, EA-7 is RoHS compliant.
What is the lead time for EA-7?
The standard lead time for EA-7 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
7 Weeks
can ship
10/29/26