- Home ›
- All Products›
- EA-5
Phoenix Contact
EA-5
Cover - width: 5 mm - height: 17.5 mm - material: ABS - length: 50 mm - color: transparent
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cover - width: 5 mm - height: 17.5 mm - material: ABS - length: 50 mm - color: transparent
Search Keywords: EA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:EA-5
-
Alias/AKA:1024014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is EA-5 RoHS compliant?
Yes, EA-5 is RoHS compliant.
What is the lead time for EA-5?
The standard lead time for EA-5 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
20
3 Weeks
can ship
9/28/26