Image is representational - see mfr. specs

D-UT-4-TWIN-HV

Phoenix Contact

End cover - length: 57.8 mm - width: 2.2 mm - height: 47.5 mm - color: gray

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
End cover - length: 57.8 mm - width: 2.2 mm - height: 47.5 mm - color: gray
Search Keywords: DUT4TWINHV
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Phoenix Contact
  • Parça Numarası:
    D-UT-4-TWIN-HV
  • Alias/AKA:
    3000710
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
50
çoklu:
50
11 Weeks Gemi olabilir 8.4.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
50
$0.99
250 +
$0.94
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!