- Home ›
- All Products›
- D-UT-4-QUATTRO/-2P
D-UT-4-QUATTRO/-2P
Phoenix Contact
End cover - length: 81.4 mm - width: 2.2 mm - height: 39.8 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 81.4 mm - width: 2.2 mm - height: 39.8 mm - color: gray
Search Keywords: DUT4QUATTRO2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UT-4-QUATTRO/-2P
-
Alias/AKA:3045648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/3/26