- Home ›
- All Products›
- D-UT-2-5-3L
D-UT-2-5-3L
Phoenix Contact
End cover - length: 90 mm - width: 2.2 mm - height: 69.8 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 90 mm - width: 2.2 mm - height: 69.8 mm - color: gray
Search Keywords: DUT253L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UT-2-5-3L
-
Alias/AKA:3214314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
577
Ships today, if you order in
Minimum Order Quantity:
20
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments