- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-URTK-BEN
Phoenix Contact
D-URTK-BEN
End cover - length: 61.2 mm - width: 1.5 mm - height: 48.5 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 61.2 mm - width: 1.5 mm - height: 48.5 mm - color: gray
Search Keywords: DURTKBEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-URTK-BEN
-
Alias/AKA:0301589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:42.5 x 1.5 x 58.5 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is D-URTK-BEN RoHS compliant?
Yes, D-URTK-BEN is RoHS compliant.
What is the lead time for D-URTK-BEN?
The standard lead time for D-URTK-BEN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26