Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

D-URTK

Cover - length: 72 mm - width: 2.2 mm - height: 41.5 mm - color: gray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cover - length: 72 mm - width: 2.2 mm - height: 41.5 mm - color: gray
Search Keywords: DURTK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    D-URTK
  • Alias/AKA:
    0310020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Cover
  • Dimension:
    72 x 2.2 x 41.5 mm
  • Operating Temperature:
    115(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-URTK RoHS compliant?
Yes, D-URTK is RoHS compliant.
What is the lead time for D-URTK?
The standard lead time for D-URTK is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Ships today, if you order in
Manufacturer Stock:
437 can ship
5 Weeks can ship 10/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.13
50 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!