- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-URK-ND
Phoenix Contact
D-URK-ND
End cover - length: 64 mm - width: 2.5 mm - height: 36.1 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | D-URK-ND |
| Alias/AKA: | 0701121 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | End Cover |
| Dimension: | 64 x 2.5 x 43.5 mm |