- Home ›
- All Products›
- D-UKK-4
Phoenix Contact
D-UKK-4
End cover - length: 72 mm - width: 1.5 mm - height: 59 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 72 mm - width: 1.5 mm - height: 59 mm - color: gray
Search Keywords: DUKK4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UKK-4
-
Alias/AKA:2770558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is D-UKK-4 RoHS compliant?
Yes, D-UKK-4 is RoHS compliant.
What is the lead time for D-UKK-4?
The standard lead time for D-UKK-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
11/18/26