- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D-UKK 3-MSTBVH-5 08
D-UKK 3-MSTBVH-5 08
Phoenix Contact
End cover - pitch: 5.08 mm - length: 56.7 mm - width: 2.5 mm - height: 52.3 mm - number of positions: 1 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
End cover - pitch: 5.08 mm - length: 56.7 mm - width: 2.5 mm - height: 52.3 mm - number of positions: 1 - color: gray
Search Keywords: DUKK3MSTBVH508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UKK 3-MSTBVH-5 08
-
Alias/AKA:2770875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
6/17/26