Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

D-UKK-3/5-BU

End cover - length: 56 mm - width: 2.5 mm - height: 62 mm - color: blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 56 mm - width: 2.5 mm - height: 62 mm - color: blue
Search Keywords: DUKK35BU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: D-UKK-3/5-BU
Alias/AKA: 2770105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-UKK-3/5-BU RoHS compliant?
Yes, D-UKK-3/5-BU is RoHS compliant.
What is the lead time for D-UKK-3/5-BU?
The standard lead time for D-UKK-3/5-BU is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45 can ship
Minimum Order Quantity:
10
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.25
50 +
$2.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!