- Home ›
- All Products›
- D-UKK-3/5-BK
D-UKK-3/5-BK
Phoenix Contact
End cover - length: 56 mm - width: 2.5 mm - height: 66.5 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 56 mm - width: 2.5 mm - height: 66.5 mm - color: black
Search Keywords: DUKK35BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UKK-3/5-BK
-
Alias/AKA:2770228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Manufacturer Stock:
70
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/17/26