Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

D-UKK-3/5

End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
Search Keywords: DUKK35
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: D-UKK-3/5
Alias/AKA: 2770024
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D-UKK-3/5 RoHS compliant?
Yes, D-UKK-3/5 is RoHS compliant.
What is the lead time for D-UKK-3/5?
The standard lead time for D-UKK-3/5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 568
Can Ship immediately
Manufacturer Stock:
1,748 can ship
Minimum Order Quantity:
10
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.25
50 +
$2.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!