- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-UK3D-MSTBV-5 08
D-UK3D-MSTBV-5 08
Phoenix Contact
End cover - pitch: 5.08 mm - length: 60 mm - width: 2 mm - height: 49.5 mm - number of positions: 1 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
End cover - pitch: 5.08 mm - length: 60 mm - width: 2 mm - height: 49.5 mm - number of positions: 1 - color: gray
Search Keywords: DUK3DMSTBV508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UK3D-MSTBV-5 08
-
Alias/AKA:3002186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:60 x 2 x 49.5 mm
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
6/12/26