- Home ›
- All Products›
- D-UK-16-BU
D-UK-16-BU
Phoenix Contact
End cover - length: 42.5 mm - width: 1.5 mm - height: 54 mm - color: blue
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 42.5 mm - width: 1.5 mm - height: 54 mm - color: blue
Search Keywords: DUK16BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UK-16-BU
-
Alias/AKA:3006108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments