- Home ›
- All Products›
- D-UK-16
Phoenix Contact
D-UK-16
End cover - length: 42.5 mm - width: 1.5 mm - height: 54 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 42.5 mm - width: 1.5 mm - height: 54 mm - color: gray
Search Keywords: DUK16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UK-16
-
Alias/AKA:3006027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is D-UK-16 RoHS compliant?
Yes, D-UK-16 is RoHS compliant.
What is the lead time for D-UK-16?
The standard lead time for D-UK-16 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Manufacturer Stock:
638
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26