- Home ›
- All Products›
- D-UHSK-2000
D-UHSK-2000
Phoenix Contact
End cover - length: 52 mm - width: 2 mm - height: 60.6 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 52 mm - width: 2 mm - height: 60.6 mm - color: gray
Search Keywords: DUHSK2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UHSK-2000
-
Alias/AKA:0704021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
7/1/26