- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- D-UGSK
Phoenix Contact
D-UGSK
End cover - length: 61 mm - width: 2.2 mm - height: 41.5 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 61 mm - width: 2.2 mm - height: 41.5 mm - color: gray
Search Keywords: DUGSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-UGSK
-
Alias/AKA:0304023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:61 x 2.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is D-UGSK RoHS compliant?
Yes, D-UGSK is RoHS compliant.
What is the lead time for D-UGSK?
The standard lead time for D-UGSK is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$2.552
10
$2.320
50 +
$2.200
Click for Quote
Log in
to unlock special pricing