- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- DT-LAN-CAT.6+
DT-LAN-CAT.6+
Phoenix Contact
Surge protection in accordance with Class E<sub>A</sub> (CAT6<sub>A</sub>) - for Gigabit Ethernet (up to 10 Gbps) - token ring ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge protection in accordance with Class EA (CAT6A) - for Gigabit Ethernet (up to 10 Gbps) - token ring - FDDI/CDDI - ISDN - and DS1. Suitable for Power over Ethernet (PoE+) €œMode A€? and €œMode B€?. RJ45 attachment plug with separate grounding cable and ground connection snap-on foot for NS 35 DIN rails.
Search Keywords: DTLANCAT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:DT-LAN-CAT.6+
-
Alias/AKA:2881007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:1 dB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
36
can ship 9/18/26
18 Weeks
can ship
10/12/26