- Home ›
- All Products›
- D-STTBS-4
D-STTBS-4
Phoenix Contact
End cover - length: 92.4 mm - width: 2.2 mm - height: 47 mm - color: gray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
End cover - length: 92.4 mm - width: 2.2 mm - height: 47 mm - color: gray
Search Keywords: DSTTBS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-STTBS-4
-
Alias/AKA:3035098,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.