- Home ›
- All Products›
- D-STTBS-2-5
D-STTBS-2-5
Phoenix Contact
End cover - length: 78 mm - width: 2.2 mm - height: 54.5 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 78 mm - width: 2.2 mm - height: 54.5 mm - color: gray
Search Keywords: DSTTBS25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-STTBS-2-5
-
Alias/AKA:3038503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments