- Home ›
- All Products›
- D-STS-6-TWIN
Available Replacements
Phoenix Contact
D-STS-6-TWIN
End cover - length: 70 mm - width: 2.2 mm - height: 50 mm - color: gray
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
End cover - length: 70 mm - width: 2.2 mm - height: 50 mm - color: gray
Search Keywords: DSTS6TWIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-STS-6-TWIN
-
Alias/AKA:3038202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is D-STS-6-TWIN discontinued?
Yes, D-STS-6-TWIN from Phoenix Contact is discontinued (end-of-life June 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces D-STS-6-TWIN?
The recommended replacement for D-STS-6-TWIN is 3038202 from Phoenix Contact, available from OnlineComponents.com.
Is D-STS-6-TWIN RoHS compliant?
Yes, D-STS-6-TWIN is RoHS compliant.
What is the lead time for D-STS-6-TWIN?
The standard lead time for D-STS-6-TWIN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.